text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V182L

FR-A Series 35 V 1800 uF 105°C 10 k Hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1V182L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3750mA
Impedance: 12mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 630µA
Dimension: L  37mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$150.00
USD
Quantity
Unit Price
25
$0.785
75
$0.765
200
$0.75
400
$0.74
1,250+
$0.705
Product Variant Information section