text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V471

EEU-FR Series 35 V 470 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic Industry EEU-FR1V471 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1790mA
Impedance: 0.028Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,544
USA:
9,544
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.00
USD
Quantity
Unit Price
100
$0.26
250
$0.255
750
$0.25
1,500
$0.245
4,000+
$0.235
Product Variant Information section