text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1A822

FS A Series 10 V 8200 uF 105°C 16 x 25 mm LS=7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1737
Product Specification Section
Panasonic Industry EEU-FS1A822 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 8200µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.82A
Impedance: 14mΩ
Lead Spacing: 7.49mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$93.00
USD
Quantity
Unit Price
100
$0.93
300
$0.91
400
$0.905
1,000
$0.885
1,500+
$0.865