text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1E221B

HD-A Series 25 V 220 uF Ø8x11.5mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1E221B - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 230mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 55µA
Dimension: L  11.5mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000+
$0.24
Product Variant Information section