text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1E332

HD Series 25 V 3300 uF 105°C 2 KHrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Panasonic Industry EEU-HD1E332 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.4A
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 825µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
20
$1.12
50
$1.10
150
$1.07
300
$1.05
1,000+
$1.00
Product Variant Information section