text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1E471

EEU-HD Series 25 V 470 uF Ø 10 x 12.5 mm LS=5mm 105°C Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1636
Product Specification Section
Panasonic Industry EEU-HD1E471 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 380mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
40
$0.49
125
$0.475
300
$0.47
750
$0.46
2,000+
$0.44
Product Variant Information section