text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1H4R7

EEU-HD Series 50 V 4.7 uF Ø 5 x 11 mm LS=2.5mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1H4R7 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 26mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.20
USD
Quantity
Unit Price
150
$0.144
400
$0.141
1,250
$0.138
2,500
$0.137
7,500+
$0.131
Product Variant Information section