text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-EB2G220M

EB V Series 400 V 22 uF 105°C 16 x 21.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-EB2G220M - Technical Attributes
Attributes Table
Series: EB
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 410mA
Operating Temp-Max: 105°C
Leakage Current: 538µA
Dimension: L  21.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
75
Total
$189.00
USD
Quantity
Unit Price
75
$1.26
225
$1.24
375
$1.23
750
$1.22
1,500+
$1.20
Product Variant Information section