text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1E332M

EEV-FK Series 25 V 3300 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2237
Product Specification Section
Panasonic Industry EEV-FK1E332M - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2060mA
ESR (Equivalent Series Resistance): 0.033Ω
Operating Temp-Max: 105°C
Leakage Current: 825µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,250
USA:
16,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$67.50
USD
Quantity
Unit Price
125
$0.54
375
$0.53
625
$0.525
1,875
$0.51
3,125+
$0.50