Manufacturer Part #
EEV-TG1K101M
TG Series 80 V 100 uF 125 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEV-TG1K101M - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 80V |
| Lifetime@Temperature: | 1000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 350mA |
| ESR (Equivalent Series Resistance): | 0.3Ω |
| Lead Spacing: | 6.7mm |
| Operating Temp-Max: | 125°C |
| Dissipation Factor: | 0.12% |
| Leakage Current: | 80µA |
| Dimension: | L 16.5mm x D 16mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.945
375
$0.92
500
$0.915
1,250
$0.895
1,875+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel