text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1K221UM

TG Series 80 V 220 uF 125 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1K221UM - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 350mA
ESR (Equivalent Series Resistance): 0.3Ω
Lead Spacing: 6.7mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.12%
Leakage Current: 176µA
Dimension: L  16.5mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
125
$0.96
375
$0.935
500
$0.93
1,250
$0.91
1,875+
$0.895
Product Variant Information section