text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-TG1V471M

TG Series 35 V 470 uF 125°C 16 x 16.5 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEV-TG1V471M - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1100mA
Operating Temp-Max: 125°C
Leakage Current: 164.5µA
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$116.25
USD
Quantity
Unit Price
125
$0.93
375
$0.905
500
$0.90
1,250
$0.88
1,875+
$0.865
Product Variant Information section