Manufacturer Part #
EEV-TG2A331M
TG Series 100 V 330 uF 125°C 18 x 16.5 mm SMT Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry EEV-TG2A331M - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Starting August 2024, we are relocating the production of several EEE-xx and EEV-xx Series of Panasonic Aluminum Electrolytic Capacitors. All SMD 18?16.5 case size products will now be produced in the Panasonic Malaysia factory, previously manufactured In Yamaguchi, Japan. This change will allow Panasonic to support customers better and enable improved production capacity of the Conductive Polymer Hybrid Capacitor lineup, whose primary manufacturing location is in Yamaguchi, Japan.Effective Date: August 1, 2024Change Details: Current factory location: Yamaguchi, Japan.New factory location: Shah Alam, Selangor, Malaysi
Part Status:
Panasonic Industry EEV-TG2A331M - Technical Attributes
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 400mA |
| ESR (Equivalent Series Resistance): | 0.28Ω |
| Operating Temp-Max: | 125°C |
| Leakage Current: | 330µA |
| Dimension: | L 16.5mm x D 18mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount