text.skipToContent text.skipToNavigation

Manufacturer Part #

EGK2CM220G12OT

CD11GK Series 160 V 22 uF 105°C Ø10x12mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
AiSHi EGK2CM220G12OT - Technical Attributes
Attributes Table
Series: CD11GK
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 15000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 250mA
Operating Temp-Max: 105°C
Dimension: L  12mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
52
USA:
52
375,552
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
52
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.67
USD
Quantity
Unit Price
500
$0.0706
1,250
$0.069
5,000
$0.0666
7,500
$0.066
18,750+
$0.0634
Product Variant Information section