text.skipToContent text.skipToNavigation

Manufacturer Part #

EGXL500ELL101MJC5S

Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 100uF

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
United Chemi-Con EGXL500ELL101MJC5S - Technical Attributes
Attributes Table
Series: GXL
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 590mA
Impedance: 300mΩ
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
6,000
$0.20
10,000+
$0.198
Product Variant Information section