text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250ELL470ME11D

KMG Series 25 V 47 uF ±20% Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG250ELL470ME11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
3000
Total
$91,299.91
USD
Quantity
Unit Price
200
$0.104
500
$0.101
1,500
$0.0983
3,000
$0.0965
10,000+
$0.0913
Product Variant Information section