text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG251ELL221MM40S

KMG Series 250 V 220 uF 105°C Ø18x40mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG251ELL221MM40S - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 585mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  41.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$357.50
USD
Quantity
Unit Price
250
$1.43
500+
$1.40
Product Variant Information section