text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG350ELL471MJ16S

KMG Series 35 V 470 uF 105°C Ø10x16mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
United Chemi-Con EKMG350ELL471MJ16S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
503
USA:
503
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
125
$0.164
300
$0.162
1,000
$0.158
2,000
$0.156
5,000+
$0.15
Product Variant Information section