text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG630ELL102ML25S

KMG Series 63 V 1000 uF 105°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
United Chemi-Con EKMG630ELL102ML25S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section