text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG630ETD100ME11D

KMG Series 63 V 10 uF Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG630ETD100ME11D - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 46mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$142.00
USD
Quantity
Unit Price
2,000
$0.0362
4,000
$0.0355
6,000
$0.0352
8,000
$0.0349
10,000+
$0.034
Product Variant Information section