Manufacturer Part #
EKMM201VSN222MA50S
KMM Series 200 V 2200 uF Ø35x50mm Snap-In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKMM201VSN222MA50S - Product Specification
United Chemi-Con EKMM201VSN222MA50S - Technical Attributes
Attributes Table
| Series: | KMM |
| Type: | Can - Snap-In |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 3.78A |
| Operating Temp-Max: | 105°C |
| Dimension: | L 50mm x D 35mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.25
25
$3.21
75
$3.16
150
$3.13
400+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
PCB Mount