Manufacturer Part #
EKMQ250ELL472ML25S
KMQ Series 25 V 4700 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKMQ250ELL472ML25S - Technical Attributes
Attributes Table
| Series: | KMQ |
| Type: | Can - Snap-In |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1570mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole