Manufacturer Part #
EKMQ500ELL222MLN3S
KMQ Series 50 V 2200 uF 16 x 31.5 mm LS=7.5 mm Aluminiuim Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EKMQ500ELL222MLN3S - Technical Attributes
Attributes Table
| Series: | KMQ |
| Type: | Can - Snap-In |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.41A |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.33
1,000
$1.31
1,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole