text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMQ630ELL222MMP1S

KMQ Series 63 V 2200 uF ±20% Radial LS = 7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
United Chemi-Con EKMQ630ELL222MMP1S - Technical Attributes
Attributes Table
Series: KMQ
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.65A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
250
$1.84
500
$1.83
750
$1.82
1,000
$1.81
1,250+
$1.79
Product Variant Information section