text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXF451ELL100MJ20S

KXF Series 450 v 10 uf 105c 10x20mm Ls=5mm 20k hours Radial Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
United Chemi-Con EKXF451ELL100MJ20S - Technical Attributes
Attributes Table
Series: KXF
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 20000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 92mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 280µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
750
$0.235
1,500
$0.23
4,000+
$0.22
Product Variant Information section