text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-100ELL102MH20D

KY Series 10 V 1000 uF 105°C Ø8 x 20 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-100ELL102MH20D - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.05A
Impedance: 69mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 100µA
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$354.00
USD
Quantity
Unit Price
125
$0.186
300
$0.183
1,000
$0.179
2,000
$0.177
5,000+
$0.17
Product Variant Information section