Manufacturer Part #
EKZE101ELL221MK25S
KZE Series 200 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
United Chemi-Con EKZE101ELL221MK25S - Product Specification
United Chemi-Con EKZE101ELL221MK25S - Technical Attributes
Attributes Table
| Series: | KZE |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 1250mA |
| Impedance: | 0.047Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
835
USA:
835
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.56
125
$0.545
300
$0.535
750
$0.525
2,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole