text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE101ELL271MK30S

KZE Series Radial 100V 270uF 12.5 x 30mm LS = 5mm 105 °C Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE101ELL271MK30S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1500mA
Impedance: 0.042Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Unit Price
30
$0.675
100
$0.66
250
$0.645
500
$0.635
1,500+
$0.61
Product Variant Information section