Manufacturer Part #
EKZE160ELL152MK20S
KZE Series 1500 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
United Chemi-Con EKZE160ELL152MK20S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1500µF |
| Rated Voltage: | 16V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,200
USA:
11,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.46
125
$0.45
300
$0.44
750
$0.435
2,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole