text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE160ETD102MJ20S

KZE Series 16 V 1000 µF 10 x 20 mm LS=5 mm ±20% Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE160ETD102MJ20S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.82A
Impedance: 0.023Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$204.00
USD
Quantity
Unit Price
800
$0.255
1,600
$0.25
4,000+
$0.245
Product Variant Information section