text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ELL272ML25S

KZE Series 25 V 2700 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
United Chemi-Con EKZE250ELL272ML25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +105°C
Ripple Current: 3460mA
Impedance: 0.016Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
530
USA:
530
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
25
$0.84
75
$0.82
200
$0.805
400
$0.79
1,250+
$0.755
Product Variant Information section