text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE350ELL331MJ16S

KZE Series 330 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
United Chemi-Con EKZE350ELL331MJ16S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,242
USA:
4,242
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
250
$0.23
1,500
$0.225
4,000+
$0.215
Product Variant Information section