text.skipToContent text.skipToNavigation

Manufacturer Part #

ELBG250EC3113AM40S

LBG Series 25 V 11000 uF 105°C 5 kHrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 2424
Product Specification Section
United Chemi-Con ELBG250EC3113AM40S - Technical Attributes
Attributes Table
Series: LBG
Type: Radial
Capacitance: 11000µF
Tolerance (%): 0% to 30%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 4000mA
Impedance: 0.02Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.4%
Leakage Current: 2750µA
Dimension: L  40mm x D  18mm
Pricing Section
Global Stock:
3,000
USA:
3,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
500
$0.735
1,000
$0.725
1,500
$0.72
2,000
$0.715
2,500+
$0.70