text.skipToContent text.skipToNavigation

Manufacturer Part #

ELBG250EC3113AM40S

LBG Series 25 V 11000 uF 105°C 5 kHrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code:
Product Specification Section
United Chemi-Con ELBG250EC3113AM40S - Technical Attributes
Attributes Table
Series: LBG
Type: Radial
Capacitance: 11000µF
Tolerance (%): 0% to 30%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 4000mA
Impedance: 0.02Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.4%
Leakage Current: 2750µA
Dimension: L  40mm x D  18mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$895.00
USD
Quantity
Unit Price
1
$0.97
30
$0.945
125
$0.915
300
$0.895
1,250+
$0.85