Manufacturer Part #
ELXV250ELL152ML20S
LXV Series 1500 uF 25 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXV250ELL152ML20S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1500µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.575
125
$0.565
300
$0.555
750
$0.54
2,000+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole