Manufacturer Part #
ELXV250ELL821MK20S
LXV Series Radial 25 V 820 uF 12.5 x 20 mm LS = 5 mm 105 °C Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXV250ELL821MK20S - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 820µF |
| Rated Voltage: | 25V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.375
150
$0.365
400
$0.36
1,000
$0.35
2,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole