Manufacturer Part #
ELXV500EMC331MK20S
LXV Series 50 V 330 uF Ø12.5x20 mm LS=5mm Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXV500EMC331MK20S - Technical Attributes
Attributes Table
| Series: | LXV |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1190mA |
| Impedance: | 0.059Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.35
3,000
$0.345
4,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Mounting Method:
Through Hole