text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY100ETD391MJC5S

LXY Series 10 V 390 uF Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY100ETD391MJC5S - Technical Attributes
Attributes Table
Series: LXY
Type: Radial
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 10V
Operating Temp Range: -55°C to +105°C
Ripple Current: 625mA
Impedance: 0.12Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
800
Multiple Of:
800
Total
$152.40
USD
Quantity
Unit Price
800
$0.1905
1,600
$0.188
3,200
$0.1856
4,000
$0.1848
12,000+
$0.18
Product Variant Information section