text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY160ELL122MJ30S

LXY Series 16 V 1200 uF Ø10x30mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY160ELL122MJ30S - Technical Attributes
Attributes Table
Series: LXY
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Operating Temp Range: -55°C to +105°C
Ripple Current: 1440mA
Impedance: 0.044Ω
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$320.00
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section