text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY500ELL102ML30S

LXY Series 1000 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
United Chemi-Con ELXY500ELL102ML30S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,368
USA:
3,368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.73
1,250+
$0.70
Product Variant Information section