Manufacturer Part #
ELXY500ELL680MH12D
LXY Series 68 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con ELXY500ELL680MH12D - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 68µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000
$0.1387
2,000
$0.137
4,000
$0.1352
5,000
$0.1347
15,000+
$0.1313
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Through Hole