text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY630ELL100MEB5D

LXY Series 10 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
United Chemi-Con ELXY630ELL100MEB5D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,908
USA:
1,908
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.72
USD
Quantity
Unit Price
200
$0.0986
500
$0.0963
1,500
$0.0936
3,000
$0.092
10,000+
$0.087
Product Variant Information section