text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY630ELL471MK35S

LXY Series 470 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY630ELL471MK35S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$247.50
USD
Quantity
Unit Price
40
$0.52
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section