text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXZ630ELL681ML25S

LXZ Series 680 uF 63 V ±20% 16 x 25 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
United Chemi-Con ELXZ630ELL681ML25S - Technical Attributes
Attributes Table
Series: LXZ
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2160mA
Impedance: 50mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
500
$0.71
1,000
$0.70
1,500
$0.69
2,500+
$0.675
Product Variant Information section