text.skipToContent text.skipToNavigation

Manufacturer Part #

EMF1HM331WE0D00R

MF Series 50 V 330 uf 105'c 12.5x13.5mm 6k Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
AiSHi EMF1HM331WE0D00R - Technical Attributes
Attributes Table
Series: MF
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
200
$0.21
600
$0.205
2,000
$0.20
4,000
$0.197
8,000+
$0.192
Product Variant Information section