Manufacturer Part #
EMVY350GDA222MMN0S
MVY Series 35 V 2200 uF 18 x 21.5 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EMVY350GDA222MMN0S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015
Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con EMVY350GDA222MMN0S - Technical Attributes
Attributes Table
| Capacitance: | 2200µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 21.5mm x D 18mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.24
200
$1.23
400
$1.22
500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel