Manufacturer Part #
EMVY500GDA221MJA0G
MVY Series 50 V 220 uF 105°C 10 x 10 mm V-Chip Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
United Chemi-Con EMVY500GDA221MJA0G - Technical Attributes
Attributes Table
| Series: | MVY |
| Type: | V-Chip |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 500mA |
| Impedance: | 0.3Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,000
$0.35
5,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount