Manufacturer Part #
EMZA160ADA221MF80G
MZA Series 16 V 220 uF 6.3 x 7.7 mm ±20% SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EMZA160ADA221MF80G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015
Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Obsolete
Obsolete
United Chemi-Con EMZA160ADA221MF80G - Technical Attributes
Attributes Table
| Series: | MZA |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 140mA |
| Impedance: | 340mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 6.6mm x W 6.6mm x H 7.7mm x D 6.3mm |
| Dimension (Inch): | L 0.26in x W 0.26in x H 0.303in x D 0.248in |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
900
$0.0675
2,700
$0.0657
4,500
$0.0649
13,500
$0.0631
22,500+
$0.0616
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount