Manufacturer Part #
EMZJ350ADA101MHA0G
Aluminum Electrolytic Capacitors - SMD 35Volts 100uF 20% Tol.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
United Chemi-Con EMZJ350ADA101MHA0G - Technical Attributes
Attributes Table
| Series: | MZJ |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 0.85A |
| Impedance: | 80mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 35µA |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
58,000
USA:
58,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.112
1,500
$0.11
2,500
$0.109
7,500
$0.107
12,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount