text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZR350ADA151MF80G

MZR Series 35 v 150 uf 105'c 6.3x7.7mm Low ESR 2k hours SMD Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMZR350ADA151MF80G - Technical Attributes
Attributes Table
Series: MZR
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.16Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 3µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
Total
$189.00
USD
Quantity
Unit Price
900
$0.21
1,800
$0.205
3,600+
$0.20
Product Variant Information section